PDP SEO Portlet

MT25QL256ABA1EW9-0SIT TR

NOR Flash 256Mbit 256M X 1bit/128M X 2bit/64M X 4bit SPI 3V 5ns/6ns 8-Pin WPDFN T/R

Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT25QL256ABA1EW9-0SIT TR
Secondary Manufacturer Part#: MT25QL256ABA1EW9-0SIT TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 ns
Sectored
Symmetrical
Yes
NOR
133 MHz
256 Mbit
Yes
SPI
SPI
Bottom|Top
1/Sector s
35 mA
3.6 V
1.8/Page ms
5|6 ns
256 Mbit
2.7 V
Surface Mount
8
1|2|4 Bit
256|128|64 Mbit
-40 to 85 °C
85 °C
-40 °C
256M x 1
8WPDFN
8
8 x 6 x 0.75 mm
35 mA
2.7 to 3.6 V
No
Industrial
No
WPDFN
3.6 V
2.7 V
3 V
Synchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$6.7
8000+
$6.432
16000+
$5.9965
32000+
$5.8625
64000+
$5.5945